



AK2PAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2PAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2PAF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2PAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2PAF1-100.0000T |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2PAF1-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.32000 | €4.32 |
| 10 | €3.75100 | €37.51 |
| 25 | €3.54760 | €88.69 |
| 50 | €3.40100 | €170.05 |
| 100 | €3.26060 | €326.06 |
| 250 | €3.09036 | €772.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.83483 | €2,834.83 |
| 2,000 | €2.71816 | €5,436.32 |
| 3,000 | €2.65222 | €7,956.66 |
| Unit Price without VAT: | €4.32000 |
|---|---|
| Unit Price with VAT: | €5.27040 |