


ACML-0603H-600-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603H-600-TTR-ND - Tape & Reel (TR) 535-ACML-0603H-600-TCT-ND - Cut Tape (CT) 535-ACML-0603H-600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603H-600-T |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603H-600-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03360 | €3.36 |
| 250 | €0.02896 | €7.24 |
| 500 | €0.02578 | €12.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02959 | €118.36 |
| 8,000 | €0.02797 | €223.76 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |