


ABM3-29.4912MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9111-2-ND - Tape & Reel (TR) 535-9111-1-ND - Cut Tape (CT) 535-9111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-29.4912MHZ-B2-T |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-29.4912MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.39640 | €9.91 |
| 50 | €0.37840 | €18.92 |
| 100 | €0.36400 | €36.40 |
| 250 | €0.34200 | €85.50 |
| 500 | €0.32486 | €162.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.30748 | €307.48 |
| 2,000 | €0.27636 | €552.72 |
| 3,000 | €0.27117 | €813.51 |
| 5,000 | €0.26584 | €1,329.20 |
| 7,000 | €0.26505 | €1,855.35 |
| 10,000 | €0.26428 | €2,642.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |