
ABM11N-26.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-26.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11N-26.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11N-26.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-26.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.38604 | €96.51 |
| 500 | €0.37008 | €185.04 |
| 1,000 | €0.35477 | €354.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33181 | €995.43 |
| 6,000 | €0.31810 | €1,908.60 |
| 9,000 | €0.31034 | €2,793.06 |
| 15,000 | €0.30085 | €4,512.75 |
| 21,000 | €0.29476 | €6,189.96 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |