26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-26.0000MHZ-8-B1U-T3

DigiKey Part Number
535-ABM11N-26.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM11N-26.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT)
535-ABM11N-26.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11N-26.0000MHZ-8-B1U-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.47000€4.70
25€0.44440€11.11
50€0.42580€21.29
100€0.40820€40.82
250€0.38604€96.51
500€0.37008€185.04
1,000€0.35477€354.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.33181€995.43
6,000€0.31810€1,908.60
9,000€0.31034€2,793.06
15,000€0.30085€4,512.75
21,000€0.29476€6,189.96
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65880