
ABM11N-20.0000MHZ-10-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-20.0000MHZ-10-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-20.0000MHZ-10-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-20.0000MHZ-10-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-20.0000MHZ-10-D1X-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47600 | €4.76 |
| 25 | €0.45000 | €11.25 |
| 50 | €0.43120 | €21.56 |
| 100 | €0.41330 | €41.33 |
| 250 | €0.39092 | €97.73 |
| 500 | €0.37474 | €187.37 |
| 1,000 | €0.35924 | €359.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33598 | €1,007.94 |
| 6,000 | €0.32210 | €1,932.60 |
| 9,000 | €0.31425 | €2,828.25 |
| 15,000 | €0.30464 | €4,569.60 |
| 21,000 | €0.29847 | €6,267.87 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67100 |