


ABM11-30.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14960-2-ND - Tape & Reel (TR) 535-14960-1-ND - Cut Tape (CT) 535-14960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-B1U-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.25400 | €2.54 |
| 25 | €0.24000 | €6.00 |
| 50 | €0.23000 | €11.50 |
| 100 | €0.22050 | €22.05 |
| 250 | €0.20852 | €52.13 |
| 500 | €0.19992 | €99.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.19164 | €191.64 |
| 2,000 | €0.18371 | €367.42 |
| 3,000 | €0.17923 | €537.69 |
| 5,000 | €0.17373 | €868.65 |
| 7,000 | €0.17021 | €1,191.47 |
| 10,000 | €0.16655 | €1,665.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |