
ABLS-20.000MHZ-R30-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS-20.000MHZ-R30-D3Y-TTR-ND - Tape & Reel (TR) 535-ABLS-20.000MHZ-R30-D3Y-TCT-ND - Cut Tape (CT) 535-ABLS-20.000MHZ-R30-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-R30-D3Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-R30-D3Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.23900 | €2.39 |
| 25 | €0.22560 | €5.64 |
| 50 | €0.21640 | €10.82 |
| 100 | €0.20740 | €20.74 |
| 250 | €0.19616 | €49.04 |
| 500 | €0.18804 | €94.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.18025 | €180.25 |
| 2,000 | €0.17279 | €345.58 |
| 3,000 | €0.16857 | €505.71 |
| 5,000 | €0.16340 | €817.00 |
| 7,000 | €0.16009 | €1,120.63 |
| 10,000 | €0.15665 | €1,566.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |