Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B54MC-OHNTFU | |
|---|---|
DigiKey Part Number | S-T111B54MC-OHNTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B54MC-OHNTFU |
Description | IC REG LINEAR 5.4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.34752 | €1,042.56 |
| 6,000 | €0.33915 | €2,034.90 |
| 9,000 | €0.33496 | €3,014.64 |
| 15,000 | €0.33032 | €4,954.80 |
| 21,000 | €0.32761 | €6,879.81 |
| Unit Price without VAT: | €0.34752 |
|---|---|
| Unit Price with VAT: | €0.42397 |
