S-19244C33A-A8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.82312
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-8-A
S-5852ABCAC-A8T1U4

S-19244C33A-A8T1U

DigiKey Part Number
1662-S-19244C33A-A8T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19244C33A-A8T1U
Description
IC REG LINEAR 3.3V 1A HSNT-8-A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1A
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-8-A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.82312€4,115.60
10,000€0.80825€8,082.50
Manufacturers Standard Package
Unit Price without VAT:€0.82312
Unit Price with VAT:€1.00421