
S-1004NA20I-I6T1U | |
|---|---|
DigiKey Part Number | 1662-2870-2-ND - Tape & Reel (TR) 1662-2870-1-ND - Cut Tape (CT) 1662-2870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004NA20I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56500 | €5.65 |
| 25 | €0.50960 | €12.74 |
| 100 | €0.44820 | €44.82 |
| 250 | €0.41892 | €104.73 |
| 500 | €0.40124 | €200.62 |
| 1,000 | €0.38672 | €386.72 |
| 2,500 | €0.37138 | €928.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.36214 | €1,810.70 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |