
VCNL4000DEMOKIT | |
|---|---|
DigiKey Part Number | VCNL4000DEMOKIT-ND |
Manufacturer | |
Manufacturer Product Number | VCNL4000DEMOKIT |
Description | USB SENSOR KIT FOR VCNL4000 |
Customer Reference | |
Detailed Description | VCNL4000 - Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | 20cm (7.9") | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | VCNL4000 | |
Note | - | |
Base Product Number |