
TUNAG001 | |
|---|---|
DigiKey Part Number | TUNAG001-ND |
Manufacturer | |
Manufacturer Product Number | TUNAG001 |
Description | MODULE MEMS COMPASS SPI CM1015 |
Customer Reference | |
Detailed Description | CM1015 Unagi Magnetic, Digital Compass Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 4V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | CM1015 | |
Note | - |