
TPWR001 | |
|---|---|
DigiKey Part Number | TPWR001-ND |
Manufacturer | |
Manufacturer Product Number | TPWR001 |
Description | KIT DEV FOR WIRELESS SENSORS |
Customer Reference | |
Detailed Description | - Energy Harvesting Kit 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Energy Harvesting Kit | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Energy Harvesting Kit |