
TPS650731EVM-430 | |
|---|---|
DigiKey Part Number | 296-29308-ND |
Manufacturer | |
Manufacturer Product Number | TPS650731EVM-430 |
Description | EVAL BOARD FOR TPS650731 |
Customer Reference | |
Detailed Description | TPS650731 - Battery Charger, Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger, Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS650731 | |
Primary Attributes | Li-Ion Battery Charger With Power Path Management | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |