
TMDSEVM3730 | |
|---|---|
DigiKey Part Number | 296-28396-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM3730 |
Description | AM3703/AM3715/DM3725/DM3730 BRD |
Customer Reference | |
Detailed Description | AM3703, AM3715, DM3725, DM3730 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | - | |
Utilized IC / Part | AM3703, AM3715, DM3725, DM3730 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |