


STM32373C-EVAL | |
|---|---|
DigiKey Part Number | 497-13191-ND |
Manufacturer | |
Manufacturer Product Number | STM32373C-EVAL |
Description | STM32F373VCT6 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F373VCT6 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32F373VCT6 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €210.36000 | €210.36 |
| Unit Price without VAT: | €210.36000 |
|---|---|
| Unit Price with VAT: | €256.63920 |



