
STEVAL-ISV015V1 | |
|---|---|
DigiKey Part Number | 497-13520-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV015V1 |
Description | EVAL BOARD FOR LD39050 SPV1040 |
Customer Reference | |
Detailed Description | LD39050, SPV1040 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | LD39050, SPV1040 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

