


RDK-IDM | |
|---|---|
DigiKey Part Number | 726-1176-ND |
Manufacturer | |
Manufacturer Product Number | RDK-IDM |
Description | EVAL BOARD FOR LM3S6918 |
Customer Reference | |
Detailed Description | LM3S6918 Stellaris® Intelligent Display Module Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Intelligent Display Module | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LM3S6918 | |
Primary Attributes | Ethernet-enabled, PoE, 2.8" QVGA, Touch Screen | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
