
P0039 | |
|---|---|
DigiKey Part Number | P0039-ND |
Manufacturer | |
Manufacturer Product Number | P0039 |
Description | SDI-HSMC CARD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | High Speed Mezzanine Connector (HSMC) Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | High Speed Mezzanine Connector (HSMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €421.69000 | €421.69 |
| Unit Price without VAT: | €421.69000 |
|---|---|
| Unit Price with VAT: | €514.46180 |