
OD58-12 | |
|---|---|
DigiKey Part Number | 994-1045-ND |
Manufacturer | |
Manufacturer Product Number | OD58-12 |
Description | RF ANT 5.7GHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.7GHz | Height (Max) 27.559" (700.00mm) |
Frequency Range 5.47GHz ~ 5.85GHz | Applications WiMax™, WLAN |
Antenna Type Whip, Straight | Base Product Number |