
MAX638ACPA+ | |
|---|---|
DigiKey Part Number | MAX638ACPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX638ACPA+ |
Description | IC REG BUCK ADJ/1.31V 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.31V (5V) 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX638ACPA+ Models |
Category | Voltage - Input (Max) 16.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 16.5V |
Part Status Obsolete | Frequency - Switching 65kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2.2V | Base Product Number |