
MAX17710G+T | |
|---|---|
DigiKey Part Number | MAX17710G+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17710G+T |
Description | IC ENERGY HARVEST MNGR 12UTDFN |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-UTDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17710G+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Energy Harvesting | |
Current - Supply | - | |
Voltage - Supply | 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UTDFN (3x3) | |
Base Product Number |