
EZ430-RF2500-SEH | |
|---|---|
DigiKey Part Number | 296-24121-ND |
Manufacturer | |
Manufacturer Product Number | EZ430-RF2500-SEH |
Description | DEV WRLSS TOOL FOR MSP430 |
Customer Reference | |
Detailed Description | MSP430 - Solar Energy Harvesting 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Solar Energy Harvesting | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MSP430 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Solar Energy Harvesting | |
Base Product Number |


