
EVAL-AD5780SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5780SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5780SDZ |
Description | EVAL BOARD FOR AD5780 |
Customer Reference | |
Detailed Description | AD5780 - 18 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 2.5µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5780 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


