
EDLRG105H3R6C | |
|---|---|
DigiKey Part Number | 338-3475-ND |
Manufacturer | |
Manufacturer Product Number | EDLRG105H3R6C |
Description | CAP 1F -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Radial, Can, Horizontal 20Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can, Horizontal |
Part Status Obsolete | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 20Ohm @ 1kHz |