
AH8502-FDC-7 | |
|---|---|
DigiKey Part Number | 31-AH8502-FDC-7TR-ND - Tape & Reel (TR) 31-AH8502-FDC-7CT-ND - Cut Tape (CT) 31-AH8502-FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH8502-FDC-7 |
Description | SEN HALL EFT ANLG VOLT 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±43mT | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 10mA | |
Resolution | 8 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 5 | €0.64600 | €3.23 |
| 10 | €0.61200 | €6.12 |
| 25 | €0.57240 | €14.31 |
| 50 | €0.54560 | €27.28 |
| 100 | €0.52100 | €52.10 |
| 500 | €0.47166 | €235.83 |
| 1,000 | €0.45333 | €453.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.42736 | €1,282.08 |
| 6,000 | €0.41272 | €2,476.32 |
| 9,000 | €0.40472 | €3,642.48 |
| 15,000 | €0.39522 | €5,928.30 |
| 21,000 | €0.38927 | €8,174.67 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89060 |