
430BOOST-C55AUDIO1 | |
|---|---|
DigiKey Part Number | 296-30374-ND |
Manufacturer | |
Manufacturer Product Number | 430BOOST-C55AUDIO1 |
Description | EVAL BOARD FOR MSP430G2553 |
Customer Reference | |
Detailed Description | MSP430G2553 C5000™, LaunchPad™, MSP430™ MP3 Player Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | MP3 Player | |
Embedded | Yes | |
Utilized IC / Part | MSP430G2553 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |


