Comparator Differential CMOS, Open-Collector, Open-Drain, TTL 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903-SO1R

DigiKey Part Number
5503-LM2903-SO1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2903-SO1R
Description
IC COMPARATOR GP 2 CIR 8-SOP
Customer Reference
Detailed Description
Comparator Differential CMOS, Open-Collector, Open-Drain, TTL 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
CMOS, Open-Collector, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 40V, ±1V ~ 20V
Voltage - Input Offset (Max)
4mV @ 40V
Current - Input Bias (Max)
100nA @ 40V
Current - Output (Typ)
35nA @ 5V
Current - Quiescent (Max)
1.3mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.03622€144.88
8,000€0.03501€280.08
12,000€0.03441€412.92
20,000€0.03373€674.60
28,000€0.03334€933.52
40,000€0.03297€1,318.80
100,000€0.03216€3,216.00
200,000€0.03167€6,334.00
Unit Price without VAT:€0.03622
Unit Price with VAT:€0.04419