



SPD08-020-RB-TR | |
|---|---|
DigiKey Part Number | 3M10682TR-ND - Tape & Reel (TR) 3M10682CT-ND - Cut Tape (CT) 3M10682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-020-RB-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-020-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.95945 | $1,583.78 |
| 800 | $3.77063 | $3,016.50 |
| 1,200 | $3.66438 | $4,397.26 |
| 2,000 | $3.53482 | $7,069.64 |
| 2,800 | $3.45201 | $9,665.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $5.13700 | $51.37 |
| 25 | $4.81520 | $120.38 |
| 50 | $4.58520 | $229.26 |
| 100 | $4.36620 | $436.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.56000 | $6.56 |
| 10 | $5.92900 | $59.29 |
| 25 | $5.60160 | $140.04 |
| 50 | $5.46500 | $273.25 |
| 100 | $5.19170 | $519.17 |
| Unit Price without VAT: | $6.05000 |
|---|---|
| Unit Price with VAT: | $7.38100 |




