
PN08017 | |
|---|---|
DigiKey Part Number | PN08017-ND |
Manufacturer | |
Manufacturer Product Number | PN08017 |
Description | MARINE GRADE SILICONE SEALANT WH |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |