
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 24.0" (24.00", 610mm) | |
Viewing Area | 530.23mm W x 333.38mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €203.42000 | €203.42 |
| Unit Price without VAT: | €203.42000 |
|---|---|
| Unit Price with VAT: | €248.17240 |