
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.0" (19.01", 483mm) | |
Viewing Area | 422.28mm W x 268.29mm H | |
Base Product Number |