
Category | Length - Overall 2.290" (58.17mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Color Purple |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.125" (3.18mm) | Contact Finish Tin |
Width - Outer Edges 1.000" (25.40mm) |