Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2520-6V0C-AR-WE

DigiKey Part Number
MSH20ETR-ND - Tape & Reel (TR)
MSH20ECT-ND - Cut Tape (CT)
MSH20EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2520-6V0C-AR-WE
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2520-6V0C-AR-WE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.243" (6.17mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,354
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.96400€392.80
400€1.87025€748.10
600€1.81752€1,090.51
1,000€1.75321€1,753.21
1,400€1.71211€2,396.95
2,000€1.66959€3,339.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.86000€2.86
10€2.42600€24.26
100€2.06250€206.25
Digi-Reel®
QuantityUnit PriceExt Price
1€2.82000€2.82
10€2.56000€25.60
100€2.25550€225.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.82000
Unit Price with VAT:€3.44040