


Category | Thickness 0.0080" (8.0 mils, 0.203mm) |
Manufacturer 3M | Width 45.98" (1.17m) |
Series | Length 216' (66.0m) 72 yds |
Packaging Box | Color Black |
Part Status Discontinued at DigiKey | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 180°F (82°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |