
300-032-050 | |
|---|---|
DigiKey Part Number | 300-032-050-ND |
Manufacturer | |
Manufacturer Product Number | 300-032-050 |
Description | CONN SOCKET SIP 32POS GOLD |
Customer Reference | |
Detailed Description | 32 (1 x 32) Pos SIP Socket Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | SIP | |
Number of Positions or Pins (Grid) | 32 (1 x 32) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | - | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm |