300-032-000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 40
Unit Price: €10.75000
Datasheet
Image for 300-032-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-032-000

DigiKey Part Number
300-032-000-ND
Manufacturer
Manufacturer Product Number
300-032-000
Description
CONN SOCKET SIP 32POS GOLD
Customer Reference
Detailed Description
32 (1 x 32) Pos SIP Socket Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
Closed Frame
Termination
-
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
8.00µin (0.203µm)
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
25mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes