
17082ES | |
|---|---|
DigiKey Part Number | 17082ES-ND |
Manufacturer | |
Manufacturer Product Number | 17082ES |
Description | HOOK SMALL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Small | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.03000 | €4.03 |
| 6 | €3.39333 | €20.36 |
| 12 | €3.19167 | €38.30 |
| 30 | €2.95733 | €88.72 |
| 54 | €2.82481 | €152.54 |
| 102 | €2.69471 | €274.86 |
| 252 | €2.53103 | €637.82 |
| 504 | €2.42058 | €1,219.97 |
| 1,002 | €2.32239 | €2,327.03 |
| Unit Price without VAT: | €4.03000 |
|---|---|
| Unit Price with VAT: | €4.91660 |
