


LS1050LM-10-10(5) | |
|---|---|
DigiKey Part Number | 1067-LS1050LM-10-10(5)-ND |
Manufacturer | |
Manufacturer Product Number | LS1050LM-10-10(5) |
Description | FOAM 54.02X720" PLYURETHANE 5PK |
Customer Reference | |
Detailed Description | Foam 54.02" W x 720.00" L (1372.0mm x 18288.0mm) X 0.500" (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 54.02" W x 720.00" L (1372.0mm x 18288.0mm) | |
Thickness | 0.500" (12.70mm) | |
Density | 160.185 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black |