
PTG3010750BK0 | |
|---|---|
DigiKey Part Number | 3967-PTG3010750BK0-ND |
Manufacturer | |
Manufacturer Product Number | PTG3010750BK0 |
Description | CARBONX CF-PETG, 1.75MM, 750G, B |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3DXTECH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 56Mpa | |
Flex Strength | 80Mpa | |
Density | 1.34g/cm³ | |
Operating Temperature | 230°C ~ 260°C | |
Features | Carbon Fiber Fill | |
Base Product Number |