
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3DXTECH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | 46Mpa | |
Flex Strength | 76Mpa | |
Density | 1.11g/cm³ | |
Operating Temperature | 220°C ~ 240°C | |
Features | Carbon Fiber Fill | |
Base Product Number |