RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Magnetic
2J7683B

2J3683M-300LL100-C20NRST

DigiKey Part Number
4350-2J3683M-300LL100-C20NRST-ND
Manufacturer
Manufacturer Product Number
2J3683M-300LL100-C20NRST
Description
5GNR/4G/3G/2G LOW-PROFILE SLEEK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.8, 1.9, 2.6, 2.8
Manufacturer
2J Antennas
Return Loss
-11.5dB, -10.4dB, -7.4dB, -6.6dB
Packaging
Bag
Gain
1dBi, 2.9dBi, 2.5dBi, 0.4dBi
Part Status
Active
Power - Max
35 W
RF Family/Standard
Cellular
Features
Cable - 3m
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz
Mounting Type
Magnetic
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Height (Max)
4.281" (108.75mm)
Antenna Type
Whip, Straight
Applications
2G, 3G, 4G, 5G, LTE
Number of Bands
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€20.74000€20.74
10€16.63700€166.37
25€15.61160€390.29
100€14.48500€1,448.50
250€13.94804€3,487.01
500€13.62440€6,812.20
Manufacturers Standard Package
Unit Price without VAT:€20.74000
Unit Price with VAT:€25.30280