
27979 | |
|---|---|
DigiKey Part Number | 27979-ND |
Manufacturer | |
Manufacturer Product Number | 27979 |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Serial 98.00mm x 60.00mm x 27.50mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 98.00mm x 60.00mm x 27.50mm | |
Viewing Area | 75.90mm L x 25.30mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green |