
24PCCFD6A | |
|---|---|
DigiKey Part Number | 480-2841-ND |
Manufacturer | |
Manufacturer Product Number | 24PCCFD6A |
Description | SENSOR 15PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute -200 mV ~ 0 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | -200 mV ~ 0 mV (10V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |