



1904383 | |
|---|---|
DigiKey Part Number | 277-1983-ND |
Manufacturer | |
Manufacturer Product Number | 1904383 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side), Positions Stamped | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.23000 | €12.30 |
| 25 | €1.18440 | €29.61 |
| 250 | €1.17176 | €292.94 |
| 500 | €1.09778 | €548.89 |
| 1,000 | €1.03915 | €1,039.15 |
| 5,000 | €0.94760 | €4,738.00 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.12280 |