2475805 Multi-Point IDC Terminal
Publish Date: 2025-06-25
TE Connectivity ERNI IDC terminals facilitate fully automated board assembly and significantly reduce the need for wire preparation (stripping) before termination.
MicroCon Connector
Publish Date: 2024-11-22
TE Connectivity (TE) dual-row MicroCon connectors feature high robustness and reliability to minimize time required for mating and inspection in production.
VolTron 1,000 V Connector
Publish Date: 2024-02-29
TE's ERNI VolTron 1,000 V high-voltage sensing connector is is used in the BMS and BDU to measure voltage across the battery architecture and ecosystem.
MicroSpeed Connectors
Publish Date: 2021-12-08
ERNI's MicroSpeed connectors enable data transmission up to 25 Gb/s with high signal quality and reliability while offering multiple heights and row versions.
MicroBridge Connector Series
Publish Date: 2021-11-05
ERNI’s MicroBridge connector series has SMT and IDC termination styles, 2-pin to 20-pin count options, and dual latching and integrated strain relief.
MicroCon Series
Publish Date: 2021-11-01
ERNI’s MicroConconnector series has been designed for the exacting standards of the modern automotive industry.
Circular M8/M12 Connectors
Publish Date: 2021-06-02
ERNI’s circular M8/M12 connector series are easy to implement, and they adhere to IEC 61076-2.
iBridge Ultra Connectors
Publish Date: 2021-06-02
ERNI's iBridge Ultra wire-to-board connector delivers high current density in a miniature package.
PowerElements
Publish Date: 2021-05-19
ERNI’s PowerElements are an excellent choice for fixing large, heavy components such as battery disconnection switches.
SMC Series Connectors
Publish Date: 2020-11-10
ERNI's SMC is a 1.27 mm pitch connector that is a miniaturized version of the ever-popular DIN.
MaxiBridge 2.54 mm Pitch Connector
Publish Date: 2020-10-23
ERNI's 2.54 mm pitch connectors deliver 12 A per contact while maintaining a low z-height and offer multiple configurations and cable assemblies.
MiniBridge Single Row Connector
Publish Date: 2020-10-23
ERNI's MiniBridge is a rugged and compact single row connector delivering 9 A per contact with multiple configurations and variants including cable assemblies.