USB Type-C™ Development Kit
Würth Elektronik's development kit uses a flexible and modular approach for fast integration into any product design
Würth Elektronik's USB Type-C development kit provides a complete solution for users to understand, extend, and emulate a whole range of possibilities through the USB Type-C. It supports power delivery from SOURCE to SINK for up to 100 W and can work seamlessly with existing USB hosts. The USB Type-C connector enhances ease-of-use for connecting USB devices with a focus on minimizing user confusion for cable and plug orientation. The USB Type-C PD kit has been developed in a joint collaboration between STMicroelectronics and Würth Elektronik. This kit offers great flexibility through the USB Type-C. It is for those who want to have more organization and still have full power at sockets.
- Power supply up to 100 W
- Plug-and-play solution
- Complete solution consisting of two SOURCE (40 W and 100 W) and one SINK (up to 100 W) evaluation boards
- 5 A cable and power supply included
- Onboard DC/DC converters (SOURCE) and dead battery support (SINK)
- 5 V, 9 V, 12 V, 15 V, and 20 V power profiles already preset
- No firmware development required
- Flexible and modular approach for fast integration in any product design
- Country-specific adapters: UK, Europe, and Asia
Applications
- Industrial (e.g. wall plugs, printers, and home appliances)
- Consumer electronics (e.g. power hubs and proprietary AC/DC adapters)
- Battery-powered devices (e.g. smart speakers, power tools, and shavers)
USB Type-C™ Dev Kit Featured Components PDF

USB Type-C™ Development Kit
| Image | Manufacturer Part Number | Description | Function | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744730 | USB TYPE-C 100W DEVELOPMENT KIT | USB Type-C® Power Delivery (PD) | Board(s) | 1 - Immediate | $387.77 | View Details |