WR-CRD: Card Connectors
Würth Elektronik's secure digital (SD) memory and SIM card connectors offer ultra-high-speed interface compatibilities
The WR-CRD Card Connector series from Würth Elektronik offers reliable I/O and interface solutions for SD, SIM, and Compact Flash card applications. SD card connectors are available for SD, Micro SD, SD 4.0, and SD-Short types with 8, 9, 11, and 19 pins. SIM card connectors are available for Mini (2FF), Micro (3FF), and Nano (4FF) types with 6 and 8 pins. Compact Flash card connectors are available in standard, reverse header, and shrouded header configurations with 50 pins.
- Various card entrance styles
- Header, hinge, push and pull, push and push
- Shielded and non-shielded
- With or without card detection/card stop
- Card detection switch
- Pull-down card detection compatible (standard AN10911)
- Temperature range: -40°C up to +85°C
- Suitable for environmental applications (SIM)
- Ultra-high-speed interface compatible
- UHS-1 (SD) and UHS-2 (SD 4.0)
- UL94 V-0 rated LCP insulator material
- Up to 10k mating cycles
- SD cards
- Storage/memory
- GSM systems
- Portable/mobile devices
- Backward compatibility
- SIM cards
- Storage/memory
- Identification modules: machine-to-machine, IoT
- Track and trace systems
- Communication (GSM/UMTS/GPRS)
- Environmental
- Compact Flash
- Storage/memory
- Digital cameras
- Portable electronic devices
Card Connectors
| Image | Manufacturer Part Number | Description | Connector Type | Insertion, Removal Method | Ejector Side | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 693010010601 | CONN SIM CARD R/A SMD | Connector | Push In, Pull Out | - | 0 - Immediate | $0.52 | View Details |
![]() | ![]() | 693010020611 | CONN SIM CARD R/A SMD | Connector | Push In, Pull Out | - | 1711 - Immediate | $1.39 | View Details |
![]() | 693021010811 | CONN MICRO SIM CARD R/A SMD | Connector and Ejector | Push In, Push Out | - | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 693022010811 | CONN MICRO SIM CARD R/A SMD | Connector and Ejector | Hinged Lid | - | 1936 - Immediate | $1.63 | View Details |
![]() | ![]() | 693023010811 | CONN MICRO SIM CARD R/A SMD | Connector | Push In, Pull Out | - | 3792 - Immediate | $2.08 | View Details |
![]() | ![]() | 693043020611 | CONN NANO SIM CARD R/A SMD | Connector | Push In, Pull Out | - | 4901 - Immediate | $1.56 | View Details |
![]() | ![]() | 693061010911 | CONN SD CARD R/A SMD | Connector and Ejector | Push In, Push Out | - | 0 - Immediate | $4.60 | View Details |
![]() | ![]() | 693063010911 | CONN SD CARD R/A SMD | Connector | Push In, Pull Out | - | 1948 - Immediate | $3.02 | View Details |
![]() | ![]() | 693063020911 | CONN SD CARD R/A SMD | Connector | Push In, Pull Out | - | 5562 - Immediate | $3.02 | View Details |
![]() | ![]() | 693071010811 | CONN MICRO SD CARD R/A SMD | Connector and Ejector | Push In, Push Out | - | 5868 - Immediate | $2.68 | View Details |