TMC2226-SA Ultra-Silent Stepper Motor Driver with Step/Direction

Trinamic’s stepper driver combines excellent stepper motor driver tech with simple STEP/DIR interface for ease of use

Image of Trinamic TMC2226-SA Ultra-Silent Stepper Motor Driver with Step/DirectionProgrammable via UART and featuring some of Trinamic’s latest-generation technologies, the highly dynamic stepper driver is ideal for design upgrades with compatible drivers. Ensuring noiseless operation with StealthChop2™, the chip enables smooth and silent stepper motors for everyday use. At the same time, the sophisticated chopper increases efficiency and motor torque compared with normal choppers.

Once tuned, engineers can simply store the settings on the OTP memory and use it for standalone motion thanks to the internal pulse generator. This makes the TMC2226 an effective and cost-efficient solution for printers and POS devices, office and home automation, textile, security, ATMs and cash recyclers, as well as battery-operated equipment.

Features
  • 2-phase stepper motors up to 2.8 A coil current (peak), 2 ARMS
  • Voltage range 4.75 VDC to 29 VDC
  • STEP/DIR interface with 8, 16, 32, or 64 microstep pin settings
  • Single-wire UART and OTP for advanced configuration options
  • Smooth running 256 microsteps by MicroPlyer™ interpolation
  • StealthChop2, SpreadCycle™, StallGuard4™, and CoolStep™

TMC2226-SA Ultra-Silent Stepper Motor Driver

ImageManufacturer Part NumberDescriptionMotor Type - AC, DCOutput ConfigurationInterfaceAvailable QuantityPriceView Details
IC MTR DRV 4.75-29V HTSSOP28TMC2226-SA-TIC MTR DRV 4.75-29V HTSSOP28-Step/DirectionStep/Direction, UART5132 - Immediate$4.54View Details

Associated Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TMC2226TMC2226-BOBEVAL BOARD FOR TMC222622 - Immediate$23.19View Details
EVAL BOARD FOR TMC2226TMC2226-EVALEVAL BOARD FOR TMC222627 - Immediate$71.85View Details
EVAL BOARD FOR TMC2226TMC2226-EVAL-KITEVAL BOARD FOR TMC222610 - Immediate$140.11View Details
Published: 2020-06-12